-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3347
|
Newark | Brt Transistor, 50V, 47K/10Kohm, Sc75, C, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistorrohs Compliant: Yes |Onsemi DTC114YET1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
88H4620
|
Newark | Brt Transistor, 50V, 47K/10Kohm, Sc75, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC114YET1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
DTC114YET1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33903 In Stock |
|
$0.0174 / $0.1700 | Buy Now |
DISTI #
DTC114YET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114YET1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 531000 Partner Stock |
|
RFQ | |
DISTI #
863-DTC114YET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 99645 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
70465974
|
RS | DTC114YET1G NPN Digital Transistor,100 mA 50V 10 kOhms, Ratio Of 0.21,3-Pin SC-75 | ON Semiconductor DTC114YET1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Future Electronics | DTC Series Surface Mount NPN Digital Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 831000Reel |
|
$0.0157 / $0.0181 | Buy Now |
|
Future Electronics | DTC Series Surface Mount NPN Digital Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0181 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.0157 / $0.0194 | Buy Now |
|
Bristol Electronics | 51000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114YET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114YET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTC114YET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114YE,115 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | DTC114YET1G vs PDTC114YE,115 |
934054814135 | Small Signal Bipolar Transistor | Nexperia | DTC114YET1G vs 934054814135 |
DTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN | onsemi | DTC114YET1G vs DTC114YE |
934054814115 | Small Signal Bipolar Transistor | Nexperia | DTC114YET1G vs 934054814115 |
PDTC114YE | Small Signal Bipolar Transistor | Nexperia | DTC114YET1G vs PDTC114YE |
PDTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | DTC114YET1G vs PDTC114YE |
PDTC114YE,135 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | DTC114YET1G vs PDTC114YE,135 |
PDTC114YE/T3 | Small Signal Bipolar Transistor | Nexperia | DTC114YET1G vs PDTC114YE/T3 |
PDTC114YET/R | Small Signal Bipolar Transistor | Nexperia | DTC114YET1G vs PDTC114YET/R |
PDTC114YE,115 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin | Nexperia | DTC114YET1G vs PDTC114YE,115 |