-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2951
|
Newark | Transistor, Rf, Npn, 50V, 250Mhz, Sot-416-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Rohm DTC114YETL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1675 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
DTC114YETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33357 In Stock |
|
$0.0407 / $0.3200 | Buy Now |
DISTI #
DTC114YETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC114YETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-DTC114YETL
|
Mouser Electronics | Digital Transistors NPN 50V 70MA SOT-416 RoHS: Compliant | 9651 |
|
$0.0400 / $0.3200 | Buy Now |
|
Future Electronics | DTC114YE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 6000Reel |
|
$0.0373 / $0.0426 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 940 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 100ma I(c), Sot-416 | 2272 |
|
$0.0456 / $0.1520 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 100ma I(c), Sot-416 | 2168 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 100ma I(c), Sot-416 | 1173 |
|
$0.1140 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114YETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114YETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC114YETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114YE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114YETL vs DTC114YE |
DTC114YETR | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC114YETL vs DTC114YETR |
DTC114YE | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114YETL vs DTC114YE |
DTC114YE-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114YETL vs DTC114YE-C |
DTC114YE-TP | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC114YETL vs DTC114YE-TP |