Datasheets
DTC143ZCAT116 by: ROHM Semiconductor

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,

Part Details for DTC143ZCAT116 by ROHM Semiconductor

Overview of DTC143ZCAT116 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTC143ZCAT116

Part # Distributor Description Stock Price Buy
DISTI # 82AC2690
Newark Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1Rohs Compliant: Yes |Rohm DTC143ZCAT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3258
  • 1 $0.2810
  • 10 $0.1890
  • 25 $0.1570
  • 50 $0.1240
  • 100 $0.0920
  • 250 $0.0840
  • 500 $0.0770
  • 1,000 $0.0530
$0.0530 / $0.2810 Buy Now
DISTI # DTC143ZCAT116CT-ND
DigiKey TRANS PREBIAS NPN 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0889
  • 500 $0.0741
  • 1,000 $0.0515
  • 3,000 $0.0446
  • 6,000 $0.0414
  • 9,000 $0.0343
  • 30,000 $0.0337
  • 75,000 $0.0303
  • 150,000 $0.0263
$0.0263 / $0.2700 Buy Now
DISTI # DTC143ZCAT116
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC143ZCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0292
  • 6,000 $0.0284
  • 12,000 $0.0276
  • 18,000 $0.0268
  • 24,000 $0.0260
  • 30,000 $0.0256
$0.0256 / $0.0292 Buy Now
DISTI # 755-DTC143ZCAT116
Mouser Electronics Digital Transistors NPN 100mA 50V w/bias resistor 11270
  • 1 $0.2800
  • 10 $0.1820
  • 100 $0.0910
  • 1,000 $0.0550
  • 3,000 $0.0430
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0300
  • 99,000 $0.0260
$0.0260 / $0.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0267
$0.0267 Buy Now
Quest Components   4442
  • 1 $0.6600
  • 607 $0.2640
  • 3,031 $0.2310
$0.2310 / $0.6600 Buy Now
DISTI # DTC143ZCAT116
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC143ZCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0292
  • 6,000 $0.0284
  • 12,000 $0.0276
  • 18,000 $0.0268
  • 24,000 $0.0260
  • 30,000 $0.0256
$0.0256 / $0.0292 Buy Now
DISTI # DTC143ZCAT116
TME Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 25 0
  • 25 $0.0337
  • 100 $0.0305
  • 500 $0.0270
  • 3,000 $0.0242
  • 12,000 $0.0226
$0.0226 / $0.0337 RFQ
DISTI # DTC143ZCAT116
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC143ZCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0292
  • 6,000 $0.0284
  • 12,000 $0.0276
  • 18,000 $0.0268
  • 24,000 $0.0260
  • 30,000 $0.0256
$0.0256 / $0.0292 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 3063
  • 120 $0.1837
  • 500 $0.1746
  • 1,000 $0.1720
  • 2,000 $0.1707
$0.1707 / $0.1837 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 3000
  • 1 $0.2000
  • 10 $0.1680
  • 50 $0.1490
  • 100 $0.1410
  • 500 $0.1340
  • 1,000 $0.1320
$0.1320 / $0.2000 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 2553
  • 1 $0.2000
  • 10 $0.1680
  • 50 $0.1490
  • 100 $0.1410
  • 500 $0.1340
  • 1,000 $0.1320
$0.1320 / $0.2000 Buy Now
DISTI # 2965330
element14 Asia-Pacific DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 5 Container: Cut Tape 3258
  • 5 $0.2936
  • 10 $0.1908
  • 100 $0.0954
  • 500 $0.0705
  • 1,000 $0.0448
  • 5,000 $0.0360
$0.0360 / $0.2936 Buy Now
DISTI # 2965330RL
element14 Asia-Pacific DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 500 Container: Reel 3258
  • 500 $0.0705
  • 1,000 $0.0448
  • 5,000 $0.0360
$0.0360 / $0.0705 Buy Now
DISTI # 2965330RL
Farnell DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel 3258
  • 500 $0.0703
  • 1,000 $0.0425
  • 5,000 $0.0350
$0.0350 / $0.0703 Buy Now
DISTI # 2965330
Farnell DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape 3258
  • 5 $0.3209
  • 10 $0.2061
  • 100 $0.0982
  • 500 $0.0703
  • 1,000 $0.0425
  • 5,000 $0.0350
$0.0350 / $0.3209 Buy Now
LCSC 8010mA5V 1 NPN - Pre Biased 200mW 100mA 50V SOT-23 Digital Transistors ROHS 180
  • 5 $0.0788
  • 50 $0.0646
  • 150 $0.0574
  • 500 $0.0521
  • 3,000 $0.0420
  • 6,000 $0.0398
$0.0398 / $0.0788 Buy Now

Part Details for DTC143ZCAT116

DTC143ZCAT116 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTC143ZCAT116 Part Data Attributes

DTC143ZCAT116 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DTC143ZCAT116 ROHM Semiconductor Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Factory Lead Time 18 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Alternate Parts for DTC143ZCAT116

This table gives cross-reference parts and alternative options found for DTC143ZCAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143ZCAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTC123JG-T9S-K Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92SP, 3 PIN Unisonic Technologies Co Ltd DTC143ZCAT116 vs DTC123JG-T9S-K
PDTC115ES Small Signal Bipolar Transistor Nexperia DTC143ZCAT116 vs PDTC115ES
DTC143ZG-T92-K Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd DTC143ZCAT116 vs DTC143ZG-T92-K
DRC2123J Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G3-B, 3 PIN Panasonic Electronic Components DTC143ZCAT116 vs DRC2123J
DTC024XEBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN ROHM Semiconductor DTC143ZCAT116 vs DTC024XEBTL
FA1A4M-T1B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group DTC143ZCAT116 vs FA1A4M-T1B
DTC123JCAT116 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN ROHM Semiconductor DTC143ZCAT116 vs DTC123JCAT116
DTC143ZL-T92-K Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd DTC143ZCAT116 vs DTC143ZL-T92-K
PDTC115EK Small Signal Bipolar Transistor Nexperia DTC143ZCAT116 vs PDTC115EK
DTC043ZUBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN ROHM Semiconductor DTC143ZCAT116 vs DTC043ZUBTL

DTC143ZCAT116 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC143ZCAT116 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC143ZCAT116 by ROHM Semiconductor

  • Please alert me when DTC143ZCAT116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTC143ZCAT116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC143ZCAT116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTC143ZCAT116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC143ZCAT116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC143ZCAT116 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: