Datasheets
DTC144EET1G by:

Overview of: DTC144EET1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: DTC144EET1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,818 Cut Tape
  • 1 $0.1900
  • 10 $0.1730
  • 100 $0.0940
  • 500 $0.0578
  • 1,000 $0.0394
View this part on Digi-Key
1,818 Reel
  • 3,000 $0.0335
  • 6,000 $0.0302
  • 15,000 $0.0263
  • 30,000 $0.0237
  • 75,000 $0.0210
  • 150,000 $0.0175
View this part on Digi-Key
1,818 Digi-Reel
  • 1 $0.1900
  • 10 $0.1730
  • 100 $0.0940
  • 500 $0.0578
  • 1,000 $0.0394
View this part on Avnet Americas
42,000 Reel
  • 48,000 $0.0160
  • 54,000 $0.0155
  • 102,000 $0.0151
  • 240,000 $0.0147
  • 480,000 $0.0143
  • 2,400,000 $0.0138
  • 4,800,000 $0.0134
View this part on Avnet Americas
0 Reel
View this part on Newark
0 TAPE & REEL CUT
  • 1,000 $0.0400
View this part on Newark
0 TAPE & REEL FULL
  • 3,000 $0.0240
View this part on Newark
27,890 TAPE & REEL CUT
  • 1 $0.1800
  • 10 $0.1730
  • 25 $0.1470
  • 50 $0.1200
  • 100 $0.0940
  • 250 $0.0760
  • 500 $0.0580
  • 1,000 $0.0400
View this part on Bristol Electronics
3,795
View this part on Bristol Electronics
3,000
  • 18 $0.2925
  • 53 $0.1462
  • 343 $0.0877
  • 1,712 $0.0585
View this part on Rochester Electronics
4,025
  • 1 $0.0153
  • 25 $0.0150
  • 100 $0.0147
  • 500 $0.0144
  • 1,000 $0.0140
View this part on RS
0 Ammo Pack
  • 250 $0.1000
  • 750 $0.0950
  • 1,500 $0.0500
  • 3,000 $0.0480
  • 6,000 $0.0450
View this part on RS
0 Reel
  • 250 $0.1000
  • 750 $0.0950
  • 1,500 $0.0500
  • 3,000 $0.0480
  • 6,000 $0.0450
View this part on Ameya Holding Limited
36,516
View this part on Avnet Europe
0
  • 3,000 $0.0392
  • 6,000 $0.0363
  • 12,000 $0.0306
  • 18,000 $0.0278
  • 24,000 $0.0252
  • 30,000 $0.0221
  • 300,000 $0.0208
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 3,000 $0.0371
  • 6,000 $0.0334
  • 15,000 $0.0291
  • 30,000 $0.0262
  • 75,000 $0.0240
View this part on element14 Asia-Pacific
27,890 Reel
  • 500 $0.0705
  • 1,000 $0.0487
  • 3,000 $0.0291
  • 24,000 $0.0283
View this part on element14 Asia-Pacific
27,890 TAPE & REEL CUT
  • 5 $0.2101
  • 100 $0.1141
  • 500 $0.0705
  • 1,000 $0.0487
  • 3,000 $0.0291
  • 24,000 $0.0283
View this part on Farnell
0 TAPE & REEL FULL
  • 3,000 $0.0314
View this part on Farnell
33,240 TAPE & REEL CUT
  • 5 $0.1910
  • 10 $0.1838
  • 100 $0.1004
  • 500 $0.0617
View this part on Farnell
33,240 Reel
  • 500 $0.0617
View this part on Fly Chips
1,500
View this part on New Advantage Corporation
48,000
  • 9,000 $0.0225
  • 48,000 $0.0208

Part Details for: DTC144EET1G

CAD Models

Part Data Attributes

DTC144EET1G onsemi

Buy Now Datasheet

Compare Parts:

DTC144EET1G onsemi NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL

Source Content uid DTC144EET1G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SC-75
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 463-01
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 40 Weeks
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for: DTC144EET1G

Part Number Description Manufacturer Compare
DTC144EET1 Transistors 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN onsemi DTC144EET1G vs DTC144EET1
Part Number Description Manufacturer Compare
DTC144EET1 Transistors 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN onsemi DTC144EET1G vs DTC144EET1

Related Parts

Update Alert Settings for: DTC144EET1G by onsemi

  • Please alert me when DTC144EET1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTC144EET1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC144EET1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTC144EET1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC144EET1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC144EET1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.