-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0741
|
Newark | Transistor, Digital, Npn, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Rohm DTC144EMT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.4780 | Buy Now |
DISTI #
DTC144EMT2LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38601 In Stock |
|
$0.0548 / $0.3900 | Buy Now |
DISTI #
DTC144EMT2L
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTC144EMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0288 | Buy Now |
DISTI #
755-DTC144EMT2L
|
Mouser Electronics | Digital Transistors NPN 50V 30MA RoHS: Compliant | 34926 |
|
$0.0510 / $0.3900 | Buy Now |
|
Future Electronics | DTC144EM Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0528 | Buy Now |
|
Future Electronics | DTC144EM Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0528 | Buy Now |
DISTI #
61701813
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 445 Package Multiple: 1 Date Code: 2151 | Americas - 196482 |
|
$0.0281 / $0.0703 | Buy Now |
DISTI #
61324719
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.0455 / $0.0482 | Buy Now |
DISTI #
61319522
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2201 | Americas - 7990 |
|
$0.0455 / $0.0482 | Buy Now |
DISTI #
59472601
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2101 | Americas - 4096 |
|
$0.0468 / $0.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC144EMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144EMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | ROHS COMPLIANT, VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC144EMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144EM3T5G | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTC144EMT2L vs DTC144EM3T5G |
DTC144WM3T5G | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTC144EMT2L vs DTC144WM3T5G |
DTC144EEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | ROHM Semiconductor | DTC144EMT2L vs DTC144EEBTL |
DTC144EETR | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC144EMT2L vs DTC144EETR |
DTC144EKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTC144EMT2L vs DTC144EKAT246 |
DTC144WKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC144EMT2L vs DTC144WKAT146 |
DTC144EXV3T1 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN, BIP General Purpose Small Signal | onsemi | DTC144EMT2L vs DTC144EXV3T1 |
DTC144EE | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC144EMT2L vs DTC144EE |
DTC124EUA-TP-HF | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC144EMT2L vs DTC124EUA-TP-HF |
DTC144EETL | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTC144EMT2L vs DTC144EETL |