-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC144EUAT106CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | DTC144EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0147 / $0.0170 | Buy Now |
DISTI #
66385626
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin UMT T/R Min Qty: 664 Package Multiple: 1 Date Code: 2210 | Americas - 36519 |
|
$0.0316 / $0.0471 | Buy Now |
|
Bristol Electronics | 3032 |
|
RFQ | ||
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 30ma I(c), Sc-70 | 2117 |
|
$0.0198 / $0.0440 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 30ma I(c), Sc-70 | 2425 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 30ma I(c), Sc-70 | 1728 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
DTC144EUAT106
|
TTI | Digital Transistors DIGIT NPN 50V 100MA SOT-323 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0470 | Buy Now |
|
Ameya Holding Limited | DTC144EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70 Min Qty: 1 | 140-Authorized Distributor |
|
$0.0300 / $0.1900 | Buy Now |
DISTI #
DTC144EUAT106
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin UMT T/R (Alt: DTC144EUAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC144EUAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144EUAT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC144EUAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EUAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC144EUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC144EUAT106 vs DDTC144EUA-7 |
DTC144EUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DTC144EUAT106 vs DTC144EUA |
DTC144EUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC144EUAT106 vs DTC144EUAT107 |
DDTC144EUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC144EUAT106 vs DDTC144EUA-7-F |
DTC144EUA | Small Signal Bipolar Transistor | Secos Corporation | DTC144EUAT106 vs DTC144EUA |
DTC144EUAP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DTC144EUAT106 vs DTC144EUAP |
DTC144EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC144EUAT106 vs DTC144EUA |
DDTC144EUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC144EUAT106 vs DDTC144EUA-13 |
DTC144EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144EUAT106 vs DTC144EU3T106 |
DTC144EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144EUAT106 vs DTC144EU3HZGT106 |