Part Details for DTE1024D12 by XP Power
Overview of DTE1024D12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for DTE1024D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0886
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-12V, Width:34Mm Rohs Compliant: Yes |Xp Power DTE1024D12 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0100 / $56.5900 | Buy Now |
DISTI #
39AH0557
|
Newark | Dc-Dc Converter, 2 O/P, 10W Rohs Compliant: Yes |Xp Power DTE1024D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-DTE1024D12-ND
|
DigiKey | DC/DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 33 Weeks Container: Box |
1 In Stock |
|
$49.0103 / $58.3400 | Buy Now |
DISTI #
209-DTE1024D12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W RoHS: Compliant | 1 |
|
$49.0100 / $58.3400 | Buy Now |
DISTI #
71834910
|
RS | DC-DC Converter, Chassis Mount, 10W, +/-12V@+/-0.416A,9-36V In | XP Power DTE1024D12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0100 / $56.5900 | RFQ |
|
Onlinecomponents.com |
3 Partner Stock |
|
$0 | Buy Now | |
DISTI #
73479922
|
Verical | DTE1024D12 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$97.0800 | Buy Now |
DISTI #
DTE1024D12
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 416mA, 330kHz Min Qty: 1 | 0 |
|
$54.5600 / $69.1600 | RFQ |