Part Details for DTE1048S12 by XP Power
Overview of DTE1048S12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for DTE1048S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0895
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Xp Power DTE1048S12 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0900 / $54.3800 | Buy Now |
DISTI #
39AH0566
|
Newark | Dc-Dc Converter, 12V, 0.833A Rohs Compliant: Yes |Xp Power DTE1048S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 / $49.5400 | Buy Now |
DISTI #
1470-DTE1048S12-ND
|
DigiKey | DC/DC CONVERTER 12V 10W Min Qty: 1 Lead time: 33 Weeks Container: Box |
3 In Stock |
|
$47.0901 / $56.0600 | Buy Now |
DISTI #
209-DTE1048S12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W RoHS: Compliant | 0 |
|
$50.4500 / $56.0600 | Order Now |
DISTI #
71834919
|
RS | DC-DC Converter, Chassis Mount, 10W, 12V@.833A, 18-75 V In | XP Power DTE1048S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 33 |
|
$55.5000 | Buy Now |
DISTI #
DTE1048S12
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 12VDC, Iout: 833mA, 330kHz Min Qty: 1 | 5 |
|
$52.4400 / $66.4700 | Buy Now |