There are no models available for this part yet.
Overview of DTS-61N-V by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC |
Price & Stock for DTS-61N-V by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-DTS-61N-V
|
Mouser Electronics | Tactile Switches 6x6mm 160gf BROWN RoHS: Compliant | 1681 |
|
$0.1200 / $0.2600 | Buy Now | |
DISTI #
DTS-61N-V
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk (Alt: DTS-61N-V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | ||
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 4.30mm 160gF THT V/T | 925 |
|
$0.0850 / $0.1037 | Buy Now |
CAD Models for DTS-61N-V by Diptronics Manufacturing Inc
Part Data Attributes for DTS-61N-V by Diptronics Manufacturing Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Diptronics
|
Actuator Type
|
STEM
|
Body Breadth
|
6.2 mm
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
6.2 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
1000000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.06 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|
Alternate Parts for DTS-61N-V
This table gives cross-reference parts and alternative options found for DTS-61N-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS-61N-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100CF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | DTS-61N-V vs TL1100CF160Q |
JPM1120-1012 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | DTS-61N-V vs JPM1120-1012 |
DTS-644N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | DTS-61N-V vs DTS-644N-V |
TL1105AF250Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Through Hole-straight | E-Switch Inc | DTS-61N-V vs TL1105AF250Q |
JPM1020-2601 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | DTS-61N-V vs JPM1020-2601 |
PTS635VH43LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | DTS-61N-V vs PTS635VH43LFS |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | DTS-61N-V vs EVQPE405Q |
JPM1030-0101 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | DTS-61N-V vs JPM1030-0101 |
JPM1130-0701 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | DTS-61N-V vs JPM1130-0701 |
EVQPJH05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | DTS-61N-V vs EVQPJH05K |
Related Parts for DTS-61N-V
-
91920-21125LFHeaders and Edge Type Connectors
-
SR215C104KARTR1Fixed Capacitors
-
RC2512FK-07680RLFixed Resistors
-
FR107GPRectifier Diodes
-
BRPY1204W-TRVisible LEDs
-
ATMEGA168-20MUMicrocontrollers
-
BLM21PG331SN1DData Line Filters
-
LMUN5233T1GSmall Signal Bipolar Transistors
-
TL084CNSROperational Amplifiers