Part Details for DTSA-63N-V by Diptronics Manufacturing Inc
Overview of DTSA-63N-V by Diptronics Manufacturing Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSA-63N-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSA-63N-V
|
Mouser Electronics | Tactile Switches 6x6 160gf BRN RT ANG RoHS: Compliant | 3803 |
|
$0.1500 / $0.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 800 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
DTSA-63N-V
|
Avnet Abacus | Switch Tactile (Alt: DTSA-63N-V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 5.85mm 160gF THT R/A | 1 |
|
$0.1150 / $0.1323 | Buy Now |
Part Details for DTSA-63N-V
DTSA-63N-V CAD Models
DTSA-63N-V Part Data Attributes:
|
DTSA-63N-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSA-63N-V
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.05N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Actuator Color | BROWN | |
Actuator Travel | 0.25 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 7.4 mm | |
Body Height | 6.55 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.05 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for DTSA-63N-V
This table gives cross-reference parts and alternative options found for DTSA-63N-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSA-63N-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3U-3100PM | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight, | OMRON Corporation | DTSA-63N-V vs B3U-3100PM |