Part Details for DTSU-61K-12V by APEM Inc
Overview of DTSU-61K-12V by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSU-61K-12V
DTSU-61K-12V CAD Models
DTSU-61K-12V Part Data Attributes
|
DTSU-61K-12V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSU-61K-12V
APEM Inc
Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.1882 mm | |
Body Height | 6.477 mm | |
Body Length or Diameter | 38.7 mm | |
Circuit Configuration | 1X4 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 4 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSU-61K-12V
This table gives cross-reference parts and alternative options found for DTSU-61K-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSU-61K-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSU-61R-S-10V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61R-S-10V |
DTSU-61N-14V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61N-14V |
DTSU-61N-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61N-12Q |
DTSU-61R-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61R-12Q |
DTSU-61R-S-11Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61R-S-11Q |
DTSU-61R-S-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61R-S-14Q |
DTSU-61N-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61N-14Q |
DTSU-61K-S-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61K-S-14Q |
DTSU-61K-S-13Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61K-S-13Q |
DTSU-61K-S-12V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSU-61K-12V vs DTSU-61K-S-12V |