Part Details for DTSZML-62K-Q by APEM Inc
Overview of DTSZML-62K-Q by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSZML-62K-Q
DTSZML-62K-Q CAD Models
DTSZML-62K-Q Part Data Attributes
|
DTSZML-62K-Q
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSZML-62K-Q
APEM Inc
Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.043 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.9944 mm | |
Body Height | 2.0066 mm | |
Body Length or Diameter | 6.1976 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSZML-62K-Q
This table gives cross-reference parts and alternative options found for DTSZML-62K-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSZML-62K-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-32N-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTS-32N-Q |
DTSGZML-64N-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTSGZML-64N-Q-T/R |
DTS-32S-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTS-32S-V-T/R |
DTSGZML-61R-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSZML-62K-Q vs DTSGZML-61R-V |
DTSGZML-64K-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTSGZML-64K-V |
DTS-32R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTS-32R-V |
DTSZML-62K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSZML-62K-Q vs DTSZML-62K-V |
DTSGZML-61R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTSGZML-61R-V |
DTSZML-61K-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTSZML-61K-Q |
DTSGZML-61N-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSZML-62K-Q vs DTSGZML-61N-Q |