Part Details for DV-T268-101E by Ohmite Mfg Co
Overview of DV-T268-101E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DV-T268-101E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4339
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:To-268, External Width - Metric:31Mm, External Height - Metric:10.16Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Ohmite DV-T268-101E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DV-T268-101E-ND
|
DigiKey | HEATSINK FOR TO-268 Lead time: 22 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Heat Sink - SMD - Natural - TO-268 - Style 10 - 0.50" Long RoHS: Compliant | 0 |
|
$1.0900 / $1.5600 | Buy Now |
|
Master Electronics | Heat Sink - SMD - Natural - TO-268 - Style 10 - 0.50" Long RoHS: Compliant | 0 |
|
$1.0900 / $1.5600 | Buy Now |
Part Details for DV-T268-101E
DV-T268-101E CAD Models
DV-T268-101E Part Data Attributes
|
DV-T268-101E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
DV-T268-101E
Ohmite Mfg Co
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINIUM ALLOY | |
Device Used On | TRANSISTOR | |
Height | 10.16 mm | |
Length | 25.91 mm | |
Packing Method | BULK | |
Thermal Support Device Type | HEAT SINK | |
Weight | 4.1 g | |
Width | 12.7 mm |
Alternate Parts for DV-T268-101E
This table gives cross-reference parts and alternative options found for DV-T268-101E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV-T268-101E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-T268-101E-TR | Heat Sink, | Ohmite Mfg Co | DV-T268-101E vs DA-T268-101E-TR |