Part Details for DV4502BD by avg Semiconductors
Overview of DV4502BD by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV4502BD
DV4502BD CAD Models
DV4502BD Part Data Attributes
|
DV4502BD
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV4502BD
avg Semiconductors
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16(UNSPEC) | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON INHIBIT FOR ALL BITS | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV4502BD
This table gives cross-reference parts and alternative options found for DV4502BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV4502BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4502M013TR | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | DV4502BD vs HCF4502M013TR |
HEF4502BTD | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver | NXP Semiconductors | DV4502BD vs HEF4502BTD |
CD4502BK3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DV4502BD vs CD4502BK3 |
CD4502BM96 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | DV4502BD vs CD4502BM96 |
CD4502BM96G4 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DV4502BD vs CD4502BM96G4 |
CD4502BM96E4 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DV4502BD vs CD4502BM96E4 |
CD4502BMG4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DV4502BD vs CD4502BMG4 |
CD4502BM96G4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DV4502BD vs CD4502BM96G4 |
CD4502BM | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | DV4502BD vs CD4502BM |
HCF4502BM1 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | DV4502BD vs HCF4502BM1 |