Part Details for DV74ALS32D by avg Semiconductors
Overview of DV74ALS32D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DV74ALS32D
DV74ALS32D CAD Models
DV74ALS32D Part Data Attributes:
|
DV74ALS32D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ALS32D
avg Semiconductors
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74ALS32D
This table gives cross-reference parts and alternative options found for DV74ALS32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ALS32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS32DE4 | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | Texas Instruments | DV74ALS32D vs SN74ALS32DE4 |
N74ALS32D | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | DV74ALS32D vs N74ALS32D |
74ALS32D-T | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DV74ALS32D vs 74ALS32D-T |
SN74ALS32D | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70 | Texas Instruments | DV74ALS32D vs SN74ALS32D |
SN74ALS32DR | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70 | Texas Instruments | DV74ALS32D vs SN74ALS32DR |
SN74ALS32DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 14-SOIC 0 to 70 | Texas Instruments | DV74ALS32D vs SN74ALS32DRE4 |