Part Details for DV74HC02AD by avg Semiconductors
Overview of DV74HC02AD by avg Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74HC02AD
DV74HC02AD CAD Models
DV74HC02AD Part Data Attributes
|
DV74HC02AD
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HC02AD
avg Semiconductors
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74HC02AD
This table gives cross-reference parts and alternative options found for DV74HC02AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC02AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC02M | Quad 2-Input NOR Gate, 55-TUBE | onsemi | DV74HC02AD vs MM74HC02M |
MC74HC02ADR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | DV74HC02AD vs MC74HC02ADR2G |
SN74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | DV74HC02AD vs SN74HC02D |
SN74HC02DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85 | Texas Instruments | DV74HC02AD vs SN74HC02DR |
MC74HC02ADR2 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | DV74HC02AD vs MC74HC02ADR2 |
SN74HC02DT | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | DV74HC02AD vs SN74HC02DT |
SN74HC02DR | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | DV74HC02AD vs SN74HC02DR |
SN74HC02DRE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | DV74HC02AD vs SN74HC02DRE4 |
CD74HC02M96G4 | High Speed CMOS Logic Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | DV74HC02AD vs CD74HC02M96G4 |
MM74HC02MX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | DV74HC02AD vs MM74HC02MX |