Part Details for DV74HC244AN by avg Semiconductors
Overview of DV74HC244AN by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DV74HC244AN
DV74HC244AN CAD Models
DV74HC244AN Part Data Attributes
|
DV74HC244AN
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HC244AN
avg Semiconductors
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74HC244AN
This table gives cross-reference parts and alternative options found for DV74HC244AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC244AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC244N | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | Nexperia | DV74HC244AN vs 74HC244N |
MC54HC244AJ | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | DV74HC244AN vs MC54HC244AJ |
JM38510/65705BRA | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | DV74HC244AN vs JM38510/65705BRA |
JM38510/65705BRA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | DV74HC244AN vs JM38510/65705BRA |
CD54HC244F | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | DV74HC244AN vs CD54HC244F |
M54HC244F1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | DV74HC244AN vs M54HC244F1 |
SNJ54HC244J-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | DV74HC244AN vs SNJ54HC244J-00 |
CD74HC244EX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | DV74HC244AN vs CD74HC244EX |
M74HC244-1P | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | DV74HC244AN vs M74HC244-1P |
CD54HC244F | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, PACKAGE-20 | Rochester Electronics LLC | DV74HC244AN vs CD54HC244F |