Datasheets
DV74HCT00AN by: avg Semiconductors

Overview of: DV74HCT00AN by avg Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: DV74HCT00AN

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

DV74HCT00AN avg Semiconductors

Buy Now Datasheet

Compare Parts:

DV74HCT00AN avg Semiconductors NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14

Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description DIP, DIP14(UNSPEC)
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14(UNSPEC)
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 110 ns
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: DV74HCT00AN

Part Number Description Manufacturer Compare
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DV74HCT00AN vs 5962-8984502VCX
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation DV74HCT00AN vs CD74HC132EX
CD74HCT132E Logic 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments DV74HCT00AN vs CD74HCT132E
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics DV74HCT00AN vs M74HC132F1
GD74HCT132 Logic NAND Gate, CMOS, PDIP14, LG Semicon Co Ltd DV74HCT00AN vs GD74HCT132
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors DV74HCT00AN vs 74HCT132NB
MC74HC132AND Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Freescale Semiconductor DV74HCT00AN vs MC74HC132AND
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DV74HCT00AN vs SNV54HC132J
Part Number Description Manufacturer Compare
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics DV74HCT00AN vs M74HC132F1
933714130653 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia DV74HCT00AN vs 933714130653
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DV74HCT00AN vs SNV54HC132J
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DV74HCT00AN vs 5962-8984502VCX
CD74HCT132E Logic 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments DV74HCT00AN vs CD74HCT132E
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation DV74HCT00AN vs CD74HC132EX
M74HC132M1R Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics DV74HCT00AN vs M74HC132M1R

Update Alert Settings for: DV74HCT00AN by avg Semiconductors

  • Please alert me when DV74HCT00AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DV74HCT00AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HCT00AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DV74HCT00AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HCT00AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HCT00AN by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.