Part Details for DV74HCT14AD by avg Semiconductors
Overview of DV74HCT14AD by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74HCT14AD
DV74HCT14AD CAD Models
DV74HCT14AD Part Data Attributes:
|
DV74HCT14AD
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HCT14AD
avg Semiconductors
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 145 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74HCT14AD
This table gives cross-reference parts and alternative options found for DV74HCT14AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT14AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14D-Q100 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | DV74HCT14AD vs 74HCT14D-Q100 |
74HCT14D | INVERT GATE | Toshiba America Electronic Components | DV74HCT14AD vs 74HCT14D |
74HCT14D-T1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | DV74HCT14AD vs 74HCT14D-T1 |
74HCT14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | DV74HCT14AD vs 74HCT14D-Q100,118 |
74HCT14D/T3 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | DV74HCT14AD vs 74HCT14D/T3 |
MC74HCT14ADR2 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | DV74HCT14AD vs MC74HCT14ADR2 |
935278382118 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | DV74HCT14AD vs 935278382118 |
935277617118 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | DV74HCT14AD vs 935277617118 |
74HCT14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | DV74HCT14AD vs 74HCT14D,652 |
MC74HCT14ADG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | DV74HCT14AD vs MC74HCT14ADG |