Part Details for DV74LS04D by avg Semiconductors
Overview of DV74LS04D by avg Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DV74LS04D
DV74LS04D CAD Models
DV74LS04D Part Data Attributes
|
DV74LS04D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS04D
avg Semiconductors
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74LS04D
This table gives cross-reference parts and alternative options found for DV74LS04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS04FP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DV74LS04D vs HD74LS04FP |
SN74LS04D | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DV74LS04D vs SN74LS04D |
T74LS04M1 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | DV74LS04D vs T74LS04M1 |
SN74LS04MEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | DV74LS04D vs SN74LS04MEL |
SN74LS04D | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DV74LS04D vs SN74LS04D |
SN74LS04DRG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DV74LS04D vs SN74LS04DRG4 |
HD74LS04RPEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DV74LS04D vs HD74LS04RPEL |
DM74LS04M | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DV74LS04D vs DM74LS04M |
HD74LS04RP | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DV74LS04D vs HD74LS04RP |
SN74LS04DG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DV74LS04D vs SN74LS04DG4 |