Part Details for DV74LS181N by avg Semiconductors
Overview of DV74LS181N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for DV74LS181N
DV74LS181N CAD Models
DV74LS181N Part Data Attributes
|
DV74LS181N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS181N
avg Semiconductors
Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.815 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DV74LS181N
This table gives cross-reference parts and alternative options found for DV74LS181N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS181N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS181N-00 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | DV74LS181N vs SN74LS181N-00 |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Rochester Electronics LLC | DV74LS181N vs DM74LS181N |
SN74LS181NE4 | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | DV74LS181N vs SN74LS181NE4 |
54LS181/BJAJC | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | DV74LS181N vs 54LS181/BJAJC |
M38510/30801BJX | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | DV74LS181N vs M38510/30801BJX |
SN74LS181JDS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | DV74LS181N vs SN74LS181JDS |
SN74LS181JDS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | DV74LS181N vs SN74LS181JDS |
SN74LS181J | IC LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit | Texas Instruments | DV74LS181N vs SN74LS181J |
M38510/30801BJX | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 | Lansdale Semiconductor Inc | DV74LS181N vs M38510/30801BJX |
SN54LS181J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | DV74LS181N vs SN54LS181J |