Part Details for DV74LS245D by avg Semiconductors
Overview of DV74LS245D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DV74LS245D
DV74LS245D CAD Models
DV74LS245D Part Data Attributes
|
DV74LS245D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS245D
avg Semiconductors
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DV74LS245D
This table gives cross-reference parts and alternative options found for DV74LS245D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS245D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS245RPEL | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DV74LS245D vs HD74LS245RPEL |
SN74LS245DW | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | Freescale Semiconductor | DV74LS245D vs SN74LS245DW |
SN74LS245DWRG4 | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | DV74LS245D vs SN74LS245DWRG4 |
SN74LS245DWR2 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | DV74LS245D vs SN74LS245DWR2 |
SN74LS245DW | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | DV74LS245D vs SN74LS245DW |
SN74LS245DWG4 | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | DV74LS245D vs SN74LS245DWG4 |
N74LS245D | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, | Signetics | DV74LS245D vs N74LS245D |
SN74LS245DW | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | DV74LS245D vs SN74LS245DW |
SN74LS245DWR | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | DV74LS245D vs SN74LS245DWR |
N74LS245D | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | DV74LS245D vs N74LS245D |