Part Details for DV74LS32N by avg Semiconductors
Overview of DV74LS32N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74LS32N
DV74LS32N CAD Models
DV74LS32N Part Data Attributes
|
DV74LS32N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS32N
avg Semiconductors
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74LS32N
This table gives cross-reference parts and alternative options found for DV74LS32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS32NDS | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DV74LS32N vs SN74LS32NDS |
74LS32J | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | DV74LS32N vs 74LS32J |
M38510/30501BCA | IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | DV74LS32N vs M38510/30501BCA |
M38510/30501SCX | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DV74LS32N vs M38510/30501SCX |
SN74LS32JS | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DV74LS32N vs SN74LS32JS |
74LS32F | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Philips Semiconductors | DV74LS32N vs 74LS32F |
SN54LS32J-00 | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | DV74LS32N vs SN54LS32J-00 |
M38510/30501BCB | IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | DV74LS32N vs M38510/30501BCB |
74LS32A | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DV74LS32N vs 74LS32A |
M38510/30501SCX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | DV74LS32N vs M38510/30501SCX |