Part Details for DVFL289.5DUL/ES by VPT Inc
Overview of DVFL289.5DUL/ES by VPT Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DVFL289.5DUL/ES
DVFL289.5DUL/ES CAD Models
DVFL289.5DUL/ES Part Data Attributes
|
DVFL289.5DUL/ES
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVFL289.5DUL/ES
VPT Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -9.5V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
Length | 76.33 mm | |
Line Regulation-Max | 0.0019% | |
Load Regulation-Max | 1.0526% | |
Number of Functions | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.4 A | |
Output Voltage-Max | 9.643 V | |
Output Voltage-Min | 7.6 V | |
Output Voltage-Nom | 9.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | MIL-PRF-38534 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES | |
Width | 38.23 mm |