Part Details for DVMH28 by VPT Inc
Results Overview of DVMH28 by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVMH28 Information
DVMH28 by VPT Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: DVMH28 by VPT Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DVMH28
DVMH28 Part Data Attributes
|
|
DVMH28
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVMH28
VPT Inc
Data Line Filter, 1 Function(s), 28V, 2A, HERMATIC PACKAGE-5
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VPT INC | |
| Package Description | HERMATIC PACKAGE-5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Attenuation Frequency-Max | 0.5 MHz | |
| Attenuation@Freq-Max | 55 dB | |
| Capacitance | 30000 µF | |
| DC Resistance-Max | 0.25 Ω | |
| Filter Type | DATA LINE FILTER MODULE | |
| Height | 8.38 mm | |
| JESD-609 Code | e4 | |
| Length | 37.08 mm | |
| Mounting Type | THROUGH HOLE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 2 A | |
| Rated Voltage | 28 V | |
| Terminal Finish | GOLD | |
| Width | 28.7 mm |
Alternate Parts for DVMH28
This table gives cross-reference parts and alternative options found for DVMH28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVMH28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DVMH28/HB | VPT Inc | Check for Price | Data Line Filter, 1 Function(s), 28V, 2A, HERMATIC PACKAGE-5 | DVMH28 vs DVMH28/HB |
| DVMH28/ES | VPT Inc | Check for Price | Data Line Filter, 1 Function(s), 28V, 2A, HERMATIC PACKAGE-5 | DVMH28 vs DVMH28/ES |
| DVMH28/H | VPT Inc | Check for Price | Data Line Filter, 1 Function(s), 28V, 2A, HERMATIC PACKAGE-5 | DVMH28 vs DVMH28/H |
| 06005-01KXC | VPT Inc | Check for Price | Data Line Filter, 1 Function(s), 28V, 2A, | DVMH28 vs 06005-01KXC |