Part Details for DW-05-13-F-D-910 by Samtec Inc
Results Overview of DW-05-13-F-D-910 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-05-13-F-D-910 Information
DW-05-13-F-D-910 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DW-05-13-F-D-910
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DW-05-13-F-D-910
|
Avnet Americas | - Bulk (Alt: DW-05-13-F-D-910) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1232 / $1.6072 | Buy Now |
|
DISTI #
000000000003171532
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.6400 / $1.7700 | Buy Now |
US Tariff Estimator: DW-05-13-F-D-910 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DW-05-13-F-D-910
DW-05-13-F-D-910 Part Data Attributes
|
|
DW-05-13-F-D-910
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-05-13-F-D-910
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.2 inch | |
| Body Depth | 0.91 inch | |
| Body Length | 0.5 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.11 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DW-05-13-F-D-910
This table gives cross-reference parts and alternative options found for DW-05-13-F-D-910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-05-13-F-D-910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2666P10JL59 | Leoco USA Corp | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-05-13-F-D-910 vs 2666P10JL59 |
| 54112-810-10-2300 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DW-05-13-F-D-910 vs 54112-810-10-2300 |
| 54122-120-10-2300 | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-05-13-F-D-910 vs 54122-120-10-2300 |
| 54122-420-10-2300 | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-05-13-F-D-910 vs 54122-420-10-2300 |
| DW-05-19-T-D-905 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-05-13-F-D-910 vs DW-05-19-T-D-905 |
| 54122-820-10-2300R | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | DW-05-13-F-D-910 vs 54122-820-10-2300R |
| 54122-416-10-2300RLF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-05-13-F-D-910 vs 54122-416-10-2300RLF |
| 54122-120-10-2300R | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-05-13-F-D-910 vs 54122-120-10-2300R |
| 54122-111-10-2300RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | DW-05-13-F-D-910 vs 54122-111-10-2300RLF |
| 54122-820-10-2300R | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-05-13-F-D-910 vs 54122-820-10-2300R |