If you like Findchips… You will love Findchips PRO. Try it Now.
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
DW-07-14-T-D-1010
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
2 Weeks
Samtec Inc
5.73
0.2 inch
0.4 inch
0.7 inch
BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50)
MATTE TIN OVER NICKEL (50)
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
GLASS FILLED POLYESTER
e3
NO
DW
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
2
2
GENERAL PURPOSE
2.54 mm
SOLDER
14