Part Details for DW82801HBM by Intel Corporation
Results Overview of DW82801HBM by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW82801HBM Information
DW82801HBM by Intel Corporation is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DW82801HBM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | I/OControllerInterfaceICI/OControllerHub82801HBMTBGA676 | 5800 |
|
RFQ | |
|
|
Win Source Electronics | 4300 |
|
$36.4495 / $54.6742 | Buy Now |
US Tariff Estimator: DW82801HBM by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DW82801HBM
DW82801HBM Part Data Attributes
|
|
DW82801HBM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DW82801HBM
Intel Corporation
Multifunction Peripheral, CMOS, PBGA676, 31 X 31 MM, TBGA-676
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | 31 X 31 MM, TBGA-676 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Address Bus Width | 32 | |
| Boundary Scan | NO | |
| Bus Compatibility | USB; PCI; I2C | |
| Clock Frequency-Max | 48 MHz | |
| External Data Bus Width | 32 | |
| Length | 31 mm | |
| Operating Temperature-Max | 105 °C | |
| Technology | CMOS | |
| Width | 31 mm | |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |