Part Details for DWC-116-P-2080-1950-2-B-6 by Laser Components USA Inc
Overview of DWC-116-P-2080-1950-2-B-6 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DWC-116-P-2080-1950-2-B-6
DWC-116-P-2080-1950-2-B-6 CAD Models
DWC-116-P-2080-1950-2-B-6 Part Data Attributes:
|
DWC-116-P-2080-1950-2-B-6
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
DWC-116-P-2080-1950-2-B-6
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | SC/SPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28E | |
Insertion Loss-Max | 3.6 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1950 nm | |
Port Configuration | 1X16 | |
Split/Coupling Ratio | 20/80 |