Part Details for DWC-22-P-0595-1950-1-L-C by Laser Components USA Inc
Overview of DWC-22-P-0595-1950-1-L-C by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DWC-22-P-0595-1950-1-L-C
DWC-22-P-0595-1950-1-L-C CAD Models
DWC-22-P-0595-1950-1-L-C Part Data Attributes
|
DWC-22-P-0595-1950-1-L-C
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
DWC-22-P-0595-1950-1-L-C
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28E | |
Insertion Loss-Max | 3.6 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1950 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 65 dB | |
Split/Coupling Ratio | 5/95 |