Part Details for DZ2415000L by Panasonic Electronic Components
Overview of DZ2415000L by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ2415000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285257
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2505 / $0.3534 | Buy Now |
DISTI #
2285257
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1757 / $0.5022 | Buy Now |
Part Details for DZ2415000L
DZ2415000L CAD Models
DZ2415000L Part Data Attributes
|
DZ2415000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2415000L
Panasonic Electronic Components
Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, TMINIP2-F2-B, SC-110A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-110 | |
Package Description | SC-110A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for DZ2415000L
This table gives cross-reference parts and alternative options found for DZ2415000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2415000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2415000L | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, SC-110A, 2 PIN | ROHM Semiconductor | DZ2415000L vs DZ2415000L |