Part Details for DZ2J360M0L by ROHM Semiconductor
Overview of DZ2J360M0L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for DZ2J360M0L
DZ2J360M0L CAD Models
DZ2J360M0L Part Data Attributes
|
DZ2J360M0L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DZ2J360M0L
ROHM Semiconductor
Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 2 mA |
Alternate Parts for DZ2J360M0L
This table gives cross-reference parts and alternative options found for DZ2J360M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J360M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02CZ36(TE85R) | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | Toshiba America Electronic Components | DZ2J360M0L vs 02CZ36(TE85R) |
02CZ36{TE85R} | DIODE 36 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | DZ2J360M0L vs 02CZ36{TE85R} |
02CZ36(TE85L) | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | Toshiba America Electronic Components | DZ2J360M0L vs 02CZ36(TE85L) |
MAZ33600M | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-59, 3 PIN | Panasonic Electronic Components | DZ2J360M0L vs MAZ33600M |