-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 10mA I(S), 3.5V V(L), Silicon, E-TYPE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-E-103
|
Mouser Electronics | Current Regulator Diodes 50V 10mA RoHS: Compliant | 730 |
|
$0.2930 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-103
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
E-103
SEMITEC Corporation
Current Regulator Diode, 10mA I(S), 3.5V V(L), Silicon, E-TYPE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Semitec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 170000 Ω | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 3.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 10 mA | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for E-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCLH100TR-RMCU | Current Regulator Diode, 10mA I(S), 3.5V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | E-103 vs CCLH100TR-RMCU |
CCLH100 | Current Regulator Diode, 10mA I(S), 3.5V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | E-103 vs CCLH100 |
CCLH100BK | Current Regulator Diode, 10mA I(S), 3.5V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | E-103 vs CCLH100BK |