Part Details for E-L6201PS by STMicroelectronics
Overview of E-L6201PS by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-L6201PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-L6201PS
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PSOP Tube - Rail/Tube (Alt: E-L6201PS) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-L6201PS
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PSOP Tube - Rail/Tube (Alt: E-L6201PS) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-L6201PS
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PSOP Tube - Rail/Tube (Alt: E-L6201PS) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ |
Part Details for E-L6201PS
E-L6201PS CAD Models
E-L6201PS Part Data Attributes
|
E-L6201PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6201PS
STMicroelectronics
DMOS Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for E-L6201PS
This table gives cross-reference parts and alternative options found for E-L6201PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6201PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6201PS | DMOS Full Bridge Driver | STMicroelectronics | E-L6201PS vs L6201PS |
L6201PSTR | DMOS Full Bridge Driver | STMicroelectronics | E-L6201PS vs L6201PSTR |