-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Driver, Injection control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6510
|
Newark | Stepper Motor Driver, -40 To 125Deg C, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:750Ma, Output Voltage:46V, Driver Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Rohs Compliant: Yes |Stmicroelectronics E-L6219DSATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 656 |
|
$2.0900 / $3.9500 | Buy Now |
DISTI #
06X3433
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6219DSATR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-E-L6219DSACT-ND
|
DigiKey | IND & POWER CONV Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2565 In Stock |
|
$1.7492 / $3.6200 | Buy Now |
DISTI #
E-L6219DSATR
|
Avnet Americas | Stepper Motor Controller 24-Pin SO T/R - Tape and Reel (Alt: E-L6219DSATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.7657 / $2.0092 | Buy Now |
DISTI #
511-E-L6219DSATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Driver 750mA 1A 10 to 46V RoHS: Compliant | 979 |
|
$1.8100 / $3.6200 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 979 |
|
$2.2300 / $3.5500 | Buy Now |
|
Future Electronics | L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
E-L6219DSATR
|
Avnet Americas | Stepper Motor Controller 24-Pin SO T/R - Tape and Reel (Alt: E-L6219DSATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.7657 / $2.0092 | Buy Now |
|
Ameya Holding Limited | L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24 | 4210 |
|
RFQ | |
DISTI #
E-L6219DSATR
|
Avnet Americas | Stepper Motor Controller 24-Pin SO T/R - Tape and Reel (Alt: E-L6219DSATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.7657 / $2.0092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6219DSATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6219DSATR
STMicroelectronics
Stepper Motor Driver, Injection control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for E-L6219DSATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6219DSATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6219DSA | Stepper Motor Driver, Injection control | STMicroelectronics | E-L6219DSATR vs E-L6219DSA |
E-L6219DS | STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24 | STMicroelectronics | E-L6219DSATR vs E-L6219DS |
L6219DSTR | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | E-L6219DSATR vs L6219DSTR |
L6219DSTR-T | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | E-L6219DSATR vs L6219DSTR-T |
L6219DS-TTR | Stepper Motor Controller, 1A, PDSO24, LEAD FREE, SOIC-24 | Allegro MicroSystems LLC | E-L6219DSATR vs L6219DS-TTR |
L6219DS | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | E-L6219DSATR vs L6219DS |
L6219DS | Stepper Motor Driver | STMicroelectronics | E-L6219DSATR vs L6219DS |
E-L6219DS013TR | Stepper Motor Driver | STMicroelectronics | E-L6219DSATR vs E-L6219DS013TR |