Part Details for E-L6219DSATR by STMicroelectronics
Results Overview of E-L6219DSATR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-L6219DSATR Information
E-L6219DSATR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for E-L6219DSATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH6510
|
Newark | Stepper Motor Driver, -40 To 125Deg C, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:750Ma, Output Voltage:46V, Driver Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Rohs Compliant: Yes |Stmicroelectronics E-L6219DSATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 174 |
|
$3.0000 / $5.1000 | Buy Now |
|
DISTI #
E-L6219DSATR
|
Avnet Americas | Motor Driver/Controller, Stepper, 10 V to 46 V, 2 Outputs, 1.5 A, 24 Pins, SOIC - Tape and Reel (Alt: E-L6219DSATR) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.6733 / $2.9574 | Buy Now |
|
|
STMicroelectronics | _ COO: Singapore RoHS: Compliant Min Qty: 1 | 616 |
|
$2.9400 / $5.0000 | Buy Now |
|
|
Ameya Holding Limited | L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24 | 707 |
|
RFQ | |
|
DISTI #
E-L6219DSATR
|
IBS Electronics | L6219 SERIES QUAD OUTPUT BIPOLAR MONOLITHIC STEPPER MOTOR DRIVER - SOIC-24 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.5420 | Buy Now |
|
DISTI #
E-L6219DSATR
|
Avnet Silica | Motor DriverController Stepper 10 V to 46 V 2 Outputs 15 A 24 Pins SOIC (Alt: E-L6219DSATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MotorDriver/Controller,Stepper,10Vto46V,2Outputs,1.5A,24Pins,SOIC | 10400 |
|
RFQ | |
|
DISTI #
E-L6219DSATR
|
EBV Elektronik | Motor DriverController Stepper 10 V to 46 V 2 Outputs 15 A 24 Pins SOIC (Alt: E-L6219DSATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
|
Win Source Electronics | IND & POWER CONV | 52030 |
|
$2.7857 / $4.1785 | Buy Now |
US Tariff Estimator: E-L6219DSATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for E-L6219DSATR
E-L6219DSATR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-L6219DSATR Part Data Attributes
|
|
E-L6219DSATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6219DSATR
STMicroelectronics
Stepper Motor Driver, Injection control
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-24 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 30 Weeks | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for E-L6219DSATR
This table gives cross-reference parts and alternative options found for E-L6219DSATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6219DSATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| E-L6219DS013TR | STMicroelectronics | $0.7585 | Stepper Motor Driver | E-L6219DSATR vs E-L6219DS013TR |
| L6219DS | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | E-L6219DSATR vs L6219DS |
| L6219DSA | STMicroelectronics | Check for Price | Stepper Motor Driver, Injection control | E-L6219DSATR vs L6219DSA |
E-L6219DSATR Frequently Asked Questions (FAQ)
-
A good PCB layout for the E-L6219DSATR should include a solid ground plane, separate analog and digital grounds, and a decoupling capacitor (e.g., 10uF) between VIN and GND. Additionally, keep the input and output capacitors close to the IC and use short, wide traces for the power lines.
-
To ensure the E-L6219DSATR operates within its SOA, monitor the input voltage, output current, and junction temperature. Keep the input voltage within the recommended range (7-24V), output current below the maximum rating (1.5A), and junction temperature below 150°C. Use thermal management techniques, such as heat sinks or thermal interfaces, to keep the junction temperature in check.
-
When selecting input and output capacitors for the E-L6219DSATR, consider the voltage rating, capacitance value, and equivalent series resistance (ESR). Choose capacitors with a voltage rating higher than the maximum input voltage, a capacitance value that meets the recommended range (e.g., 10uF to 22uF), and a low ESR to minimize power losses.
-
To troubleshoot issues with the E-L6219DSATR, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to monitor the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting common issues.
-
Operating the E-L6219DSATR at high ambient temperatures can reduce its reliability and lifespan. The device's junction temperature will increase, which can lead to thermal shutdown or permanent damage. Ensure proper thermal management, such as using heat sinks or thermal interfaces, to keep the junction temperature within the recommended range.