-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7378
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6219R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-E-L6219R-ND
|
DigiKey | IC MTR DRV BIPLR 4.75-5.25V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
756 In Stock |
|
$1.4859 / $3.0800 | Buy Now |
DISTI #
E-L6219R
|
Avnet Americas | Stepper Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: E-L6219R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.7069 | Buy Now |
DISTI #
511-E-L6219R
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor RoHS: Compliant | 0 |
|
$1.5400 / $3.0800 | Order Now |
|
STMicroelectronics | Stepper Motor Driver RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8900 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.4800 | Buy Now |
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Quest Components | 438 |
|
$2.9568 / $5.3760 | Buy Now | |
DISTI #
E-L6219R
|
Avnet Americas | Stepper Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: E-L6219R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.7069 | Buy Now |
DISTI #
E-L6219R
|
Avnet Americas | Stepper Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: E-L6219R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.7069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6219R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6219R
STMicroelectronics
Stepper Motor Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 4.5 VOLTS TO 10 VOLTS SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for E-L6219R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6219R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6219R013TR | Stepper Motor Driver | STMicroelectronics | E-L6219R vs E-L6219R013TR |
L6219R013TR | Stepper Motor Driver | STMicroelectronics | E-L6219R vs L6219R013TR |
NJM6219E3 | Stepper Motor Controller, 1A, PDSO24, 0.300 INCH, SOP-24 | New Japan Radio Co Ltd | E-L6219R vs NJM6219E3 |