-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM-controlled, high-current DMOS universal motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7237
|
Newark | Motor Driver, Stepper, 1.5A, Soic-36, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:1.5A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:36Pins, Supply Voltage Min:12V, Supply Voltage Max:40V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics E-L6258EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $8.9400 | Buy Now |
DISTI #
497-14761-5-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1144 In Stock |
|
$4.7688 / $8.4100 | Buy Now |
DISTI #
E-L6258EX
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EX) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.5642 / $5.1938 | Buy Now |
DISTI #
511-E-L6258EX
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.5A Stepper Motor RoHS: Compliant | 681 |
|
$4.7600 / $8.1400 | Buy Now |
|
STMicroelectronics | PWM-controlled, high-current DMOS universal motor driver RoHS: Compliant Min Qty: 1 | 710 |
|
$5.4800 / $8.0300 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.3700 / $5.6000 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.3700 / $5.5100 | Buy Now |
DISTI #
E-L6258EX
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EX) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.5642 / $5.1938 | Buy Now |
DISTI #
E-L6258EX
|
TME | IC: driver, PWM controller, PowerSO36, 1.5A, Ch: 4, 12÷40V Min Qty: 1 | 83 |
|
$6.3500 / $10.6800 | Buy Now |
DISTI #
E-L6258EX
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EX) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.5642 / $5.1938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258EX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258EX
STMicroelectronics
PWM-controlled, high-current DMOS universal motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for E-L6258EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6258EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6258EXTR | PWM-controlled, high-current DMOS universal motor driver | STMicroelectronics | E-L6258EX vs E-L6258EXTR |