Part Details for E-L6917BDTR by STMicroelectronics
Overview of E-L6917BDTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for E-L6917BDTR
E-L6917BDTR CAD Models
E-L6917BDTR Part Data Attributes:
|
E-L6917BDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6917BDTR
STMicroelectronics
SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO28, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for E-L6917BDTR
This table gives cross-reference parts and alternative options found for E-L6917BDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6917BDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6917BD | SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, SO-28 | STMicroelectronics | E-L6917BDTR vs E-L6917BD |