-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic bus driver with ISO9141 Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6513
|
Newark | Mono Driver, 150Deg C, Soic-8, Ic Interface Type:Serial, Interface Applications:Bidirectional Serial Communication In Automotive Diagnostic System, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Interface Case Style:Soic Rohs Compliant: Yes |Stmicroelectronics E-L9637D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.6400 | Buy Now |
DISTI #
497-E-L9637D-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E-L9637D
|
Avnet Americas | Monolithic Bus Driver 8-Pin SO N Tube - Rail/Tube (Alt: E-L9637D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-E-L9637D
|
Mouser Electronics | I/O Controller Interface IC ISO 9141 Interface RoHS: Compliant | 0 |
|
$2.0900 / $2.4200 | Order Now |
|
STMicroelectronics | Monolithic bus driver with ISO9141 Interface RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4300 / $2.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 27 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 21 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
E-L9637D
|
Avnet Americas | Monolithic Bus Driver 8-Pin SO N Tube - Rail/Tube (Alt: E-L9637D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-L9637D
|
Avnet Americas | Monolithic Bus Driver 8-Pin SO N Tube - Rail/Tube (Alt: E-L9637D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-L9637D
|
Avnet Silica | Monolithic Bus Driver 8-Pin SO N Tube (Alt: E-L9637D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L9637D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L9637D
STMicroelectronics
Monolithic bus driver with ISO9141 Interface
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | ISO 9141 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for E-L9637D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L9637D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L9637D013TR | Monolithic bus driver with ISO9141 Interface | STMicroelectronics | E-L9637D vs E-L9637D013TR |
L9637D013TR | ISO9141 Interface | STMicroelectronics | E-L9637D vs L9637D013TR |