-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7238
|
Newark | Driver, Low-Side, 0.5A, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Outputs:8Outputs, Output Voltage:-, Output Current:500Ma, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics E-L9823013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6300 / $5.8600 | Buy Now |
DISTI #
27AC4282
|
Newark | Driver, Low-Side, 0.5A, Soic, No. Of Outputs:8Outputs, Packaging:Cut Tape, Product Range:-, Svhc:No Svhc (12-Jan-2017), Driver Case Style:Soic, Output Current:500Ma, Supply Voltage Max:5.5V, Supply Voltage Min:4.5V Rohs Compliant: Yes |Stmicroelectronics E-L9823013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
55R3004
|
Newark | Assp |Stmicroelectronics E-L9823013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11642-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:8 24SO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7649 In Stock |
|
$2.3347 / $4.6500 | Buy Now |
DISTI #
E-L9823013TR
|
Avnet Americas | Power Switch Lo Side 0.5A 24-Pin SO T/R - Tape and Reel (Alt: E-L9823013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2681 / $2.5809 | Buy Now |
DISTI #
511-E-L9823013TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL RoHS: Compliant | 3048 |
|
$2.3300 / $4.6500 | Buy Now |
|
STMicroelectronics | Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic RoHS: Compliant Min Qty: 1 | 3048 |
|
$2.9900 / $4.7800 | Buy Now |
DISTI #
E-L9823013TR
|
Avnet Americas | Power Switch Lo Side 0.5A 24-Pin SO T/R - Tape and Reel (Alt: E-L9823013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2681 / $2.5809 | Buy Now |
|
Ameya Holding Limited | L9823 Series 7 V Quad Output Surface Mount Motor Driver - SOIC-24 | 8697 |
|
RFQ | |
DISTI #
E-L9823013TR
|
Avnet Americas | Power Switch Lo Side 0.5A 24-Pin SO T/R - Tape and Reel (Alt: E-L9823013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2681 / $2.5809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L9823013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L9823013TR
STMicroelectronics
Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |