Part Details for E-STV8172A by STMicroelectronics
Overview of E-STV8172A by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E-STV8172A
E-STV8172A CAD Models
E-STV8172A Part Data Attributes
|
E-STV8172A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-STV8172A
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7
|
Source Content uid | E-STV8172A | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | HEPTAWATT-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for E-STV8172A
This table gives cross-reference parts and alternative options found for E-STV8172A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-STV8172A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV8172T | VERTICAL DEFLECTION IC, PZFM7 | Texas Instruments | E-STV8172A vs LMV8172T |
STV8172A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | E-STV8172A vs STV8172A |