Part Details for E-STV9379A by STMicroelectronics
Overview of E-STV9379A by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E-STV9379A
E-STV9379A CAD Models
E-STV9379A Part Data Attributes
|
E-STV9379A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-STV9379A
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7
|
Source Content uid | E-STV9379A | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PLASTIC, HEPTAWATT-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for E-STV9379A
This table gives cross-reference parts and alternative options found for E-STV9379A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-STV9379A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN15524A Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | E-STV9379A vs AN15524A |
LA7840 Consumer Circuits | IC,VERTICAL PROCESSOR/DEFLECTOR,BIPOLAR,SIP,7PIN,PLASTIC | onsemi | E-STV9379A vs LA7840 |
TDA4863AJ Consumer Circuits | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | E-STV9379A vs TDA4863AJ |
STV9326 Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | E-STV9379A vs STV9326 |
LA7845N Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | E-STV9379A vs LA7845N |
TDA4173 Consumer Circuits | Vertical Deflection IC, Bipolar, PZFM7, PLASTIC, 7 PIN | Temic Semiconductors | E-STV9379A vs TDA4173 |
AN15526A Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | E-STV9379A vs AN15526A |
LA7833 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | E-STV9379A vs LA7833 |
LA78045 Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | E-STV9379A vs LA78045 |
TEA8172 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, PLASTIC, 7 PIN | Temic Semiconductors | E-STV9379A vs TEA8172 |