Part Details for E-STV9383 by STMicroelectronics
Overview of E-STV9383 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for E-STV9383
E-STV9383 CAD Models
E-STV9383 Part Data Attributes
|
E-STV9383
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-STV9383
STMicroelectronics
VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.905 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for E-STV9383
This table gives cross-reference parts and alternative options found for E-STV9383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-STV9383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4851N | IC HORIZ/VERT DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | E-STV9383 vs TDA4851N |
TDA9151B | IC HORIZ/VERT DEFLECTION IC, PDIP20, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | E-STV9383 vs TDA9151B |
E-STV9380A | VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | E-STV9383 vs E-STV9380A |
LA7851 | Horiz/Vert Deflection IC, Bipolar, PDIP20, SLIM, DIP-20 | SANYO Electric Co Ltd | E-STV9383 vs LA7851 |
STV9380 | VERTICAL DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | E-STV9383 vs STV9380 |
KA2138 | Horiz/Vert Deflection IC, Bipolar, PDIP20, 0.300 INCH, DIP-20 | Samsung Semiconductor | E-STV9383 vs KA2138 |
TDA4810 | IC HORIZONTAL DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | E-STV9383 vs TDA4810 |
TDA4852 | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Deflection IC | NXP Semiconductors | E-STV9383 vs TDA4852 |
TDA9150B | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | E-STV9383 vs TDA9150B |
TDA4850 | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Deflection IC | NXP Semiconductors | E-STV9383 vs TDA4850 |