Part Details for E-TDA8177 by STMicroelectronics
Overview of E-TDA8177 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for E-TDA8177
E-TDA8177 CAD Models
E-TDA8177 Part Data Attributes
|
E-TDA8177
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA8177
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for E-TDA8177
This table gives cross-reference parts and alternative options found for E-TDA8177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TDA8177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8179FS | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | E-TDA8177 vs TDA8179FS |
TA8403K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | E-TDA8177 vs TA8403K |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | E-TDA8177 vs TDA4864J |
LA78041 | VERTICAL DEFLECTION IC, ZFM7, 220-7H, 7 PIN | onsemi | E-TDA8177 vs LA78041 |
LA78045 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | E-TDA8177 vs LA78045 |
TDA8175 | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | E-TDA8177 vs TDA8175 |
TDA4865J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | E-TDA8177 vs TDA4865J |
LA7841 | Vertical Deflection IC, SIP-7 | SANYO Semiconductor Co Ltd | E-TDA8177 vs LA7841 |
TDA4863J | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | E-TDA8177 vs TDA4863J |
NTE15002 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | E-TDA8177 vs NTE15002 |