-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9593
|
Newark | Motor Driver, 0 To 70Deg C, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:45V, Ic Case/Package:Dip, No. Of Pins:16Pins, Supply Voltage Min:50V, Supply Voltage Max:5V, Operating Temperature Min:0°Crohs Compliant: Yes |Stmicroelectronics E-TEA3718DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1418 |
|
$2.1000 | Buy Now |
DISTI #
497-14161-5-ND
|
DigiKey | IC MOTOR DRVR BIPOLAR 16POWERDIP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
291 In Stock |
|
$2.2081 / $4.4000 | Buy Now |
DISTI #
E-TEA3718DP
|
Avnet Americas | Stepper Motor Controller 16-Pin Power PDIP Tube - Rail/Tube (Alt: E-TEA3718DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.1452 / $2.4410 | Buy Now |
DISTI #
91K9593
|
Avnet Americas | Stepper Motor Controller 16-Pin Power PDIP Tube - Bulk (Alt: 91K9593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$4.0100 / $5.2800 | Buy Now |
DISTI #
511-ETE3718DP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Drive RoHS: Compliant | 1499 |
|
$2.2000 / $4.4000 | Buy Now |
|
STMicroelectronics | Stepper Motor Driver RoHS: Compliant Min Qty: 1 | 1499 |
|
$2.8400 / $4.3100 | Buy Now |
|
Future Electronics | TEA3718 Series 45 V 1.2 A Dual Output Stepper Motor Driver -Power DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2800 / $2.5900 | Buy Now |
|
Future Electronics | TEA3718 Series 45 V 1.2 A Dual Output Stepper Motor Driver -Power DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2800 / $2.5900 | Buy Now |
|
Future Electronics | TEA3718 Series 45 V 1.2 A Dual Output Stepper Motor Driver -Power DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2800 / $2.5500 | Buy Now |
|
Future Electronics | TEA3718 Series 45 V 1.2 A Dual Output Stepper Motor Driver -Power DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2800 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-TEA3718DP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TEA3718DP
STMicroelectronics
Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES A 10 TO 45 V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for E-TEA3718DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TEA3718DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEF3718SDP | STEPPER MOTOR CONTROLLER, 1.5A, PDIP16, POWER, DIP-16 | STMicroelectronics | E-TEA3718DP vs TEF3718SDP |
E-TEA3718SDP | Stepper Motor Driver | STMicroelectronics | E-TEA3718DP vs E-TEA3718SDP |
TEF3718DP | STEPPER MOTOR CONTROLLER, 1.5A, PDIP16, POWER, DIP-16 | STMicroelectronics | E-TEA3718DP vs TEF3718DP |