Part Details for E101J1CPE23 by C&K
Overview of E101J1CPE23 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E101J1CPE23
E101J1CPE23 CAD Models
E101J1CPE23 Part Data Attributes
|
E101J1CPE23
C&K
Buy Now
Datasheet
|
Compare Parts:
E101J1CPE23
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.763 mm | |
Body Color | BLACK | |
Body Height | 10.3632 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for E101J1CPE23
This table gives cross-reference parts and alternative options found for E101J1CPE23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101J1CPE23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101J1V9KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs 7101J1V9KE2 |
7101J1V7KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs 7101J1V7KE2 |
E101J1V41KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs E101J1V41KE2 |
E101J1CBE23 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | E101J1CPE23 vs E101J1CBE23 |
7101J1V81KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs 7101J1V81KE2 |
7101J1V2KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs 7101J1V2KE2 |
E101J1V71BE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs E101J1V71BE2 |
E101J1V41BE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs E101J1V41BE2 |
E101J1V81BE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs E101J1V81BE2 |
7101J1V31KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1CPE23 vs 7101J1V31KE2 |