Part Details for E101J1V9BE2 by ITT Interconnect Solutions
Overview of E101J1V9BE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E101J1V9BE2
E101J1V9BE2 CAD Models
E101J1V9BE2 Part Data Attributes
|
E101J1V9BE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E101J1V9BE2
ITT Interconnect Solutions
Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | RESISTS 15KV ESD | |
Body Breadth | 8.128 mm | |
Body Height | 45.8216 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | SPRING STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for E101J1V9BE2
This table gives cross-reference parts and alternative options found for E101J1V9BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101J1V9BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101J1V9KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs 7101J1V9KE2 |
7101J1V7KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs 7101J1V7KE2 |
E101J1V41KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs E101J1V41KE2 |
E101J1CBE23 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | E101J1V9BE2 vs E101J1CBE23 |
7101J1V81KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs 7101J1V81KE2 |
7101J1V2KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs 7101J1V2KE2 |
E101J1V71BE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs E101J1V71BE2 |
E101J1V41BE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs E101J1V41BE2 |
E101J1V81BE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs E101J1V81BE2 |
7101J1V31KE2 | Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E101J1V9BE2 vs 7101J1V31KE2 |