Part Details for E101MD9AV3BE by C&K
Overview of E101MD9AV3BE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101MD9AV3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9780
|
Newark | E101Md9Av3Be |C&k Components E101MD9AV3BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $11.3600 | Buy Now |
DISTI #
60AC9630
|
Newark | E101Md9Av3Be Rohs Compliant: Yes |C&k Components E101MD9AV3BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $6.9800 | Buy Now |
DISTI #
108-E101MD9AV3BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6958 | Buy Now |
DISTI #
611-E101MD9AV3BE
|
Mouser Electronics | Toggle Switches SP ON-NONE-ON .4VA VERT RA PC TH 20VAC RoHS: Compliant | 0 |
|
$8.1500 / $13.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$13.3000 | Buy Now |
DISTI #
51580973
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1636 | Americas - 50 |
|
$11.7780 / $19.3310 | Buy Now |
DISTI #
E101MD9AV3BE
|
TTI | Toggle Switches SP ON-NONE-ON .4VA VERT RA PC TH 20VAC RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 80 In Stock |
|
$7.1900 / $9.6000 | Buy Now |
DISTI #
000000000005185778
|
Sager | Toggle Switches SP ON-NONE-ON .4VA VERT RA PC TH 20VAC Min Qty: 80 | 0 |
|
$7.0400 / $7.5500 | Buy Now |
Part Details for E101MD9AV3BE
E101MD9AV3BE CAD Models
E101MD9AV3BE Part Data Attributes
|
E101MD9AV3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101MD9AV3BE
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HIGH TYPE | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |