Part Details for E101SD1CBE by C&K
Overview of E101SD1CBE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101SD1CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2841
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:E Series, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V, Rohs Compliant: Yes |C&k Components E101SD1CBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 | Buy Now |
DISTI #
CKN1074-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
72 In Stock |
|
$6.1608 / $9.3300 | Buy Now |
DISTI #
611-E101-003
|
Mouser Electronics | Toggle Switches ON-ON SPDT PC RoHS: Compliant | 86 |
|
$6.1600 / $9.2500 | Buy Now |
DISTI #
V99:2348_14447967
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1625 | Americas - 1 |
|
$0.7361 / $2.9107 | Buy Now |
|
Future Electronics | E101 Series Mini SPDT On-None-On Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.6500 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$10.9600 | Buy Now |
DISTI #
66402010
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1720 | Americas - 155 |
|
$8.0562 / $11.8075 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
000000000000020422
|
Sager | Toggle Switches ON-ON SPDT PC Min Qty: 80 | 0 |
|
$5.8100 / $6.4100 | Buy Now |
Part Details for E101SD1CBE
E101SD1CBE CAD Models
E101SD1CBE Part Data Attributes:
|
E101SD1CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101SD1CBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101SD1CBE
This table gives cross-reference parts and alternative options found for E101SD1CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101SD1CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E103SD1V3BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1CBE vs E103SD1V3BE |
E103SD1V6BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1CBE vs E103SD1V6BE |
E105SD1V6BE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1CBE vs E105SD1V6BE |
E101SD1AV3BE | Toggle Switch | C&K | E101SD1CBE vs E101SD1AV3BE |
E203SD1CBE | Toggle Switch, DPDT, On-off-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E101SD1CBE vs E203SD1CBE |
E203SD1V3BE | Toggle Switch, DPDT, On-off-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E101SD1CBE vs E203SD1V3BE |
E201SD1V3GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E101SD1CBE vs E201SD1V3GE |
E105SD1V31BE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1CBE vs E105SD1V31BE |
E101SD1V6BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1CBE vs E101SD1V6BE |
E107SD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E101SD1CBE vs E107SD1CBE |